- Home ›
- All Products›
- RV-121509D/P
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP24 Min 6kV unreg
Search Keywords: RV121509DP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RV-121509D/P
-
Alias/AKA:10017046
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
15
$19.78
30
$19.19
60
$18.37
105
$17.62
255
$17.15
510
$16.92
1,005 +
$16.49
Click for Quote
Log in
to unlock special pricing