- Home ›
- All Products›
- RV-1209D/R8
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP24 Mini 8kV unre; V. In: 12; V. Out: +/-09; mA. Out: +/-111
Search Keywords: RV1209DR8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RV-1209D/R8
-
Alias/AKA:19900280
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
Minimum Order Quantity:
3
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
3
$34.07
5
$31.86
15
$29.49
30
$28.63
60
$27.06
105
$27.00
255 +
$26.35
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments