- Home ›
- All Products›
- RV-1205D
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP24 Mini 6kV unre; V. In: 12; V. Out: +/-05; mA. Out: +/-200
Search Keywords: RV1205D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RV-1205D
-
Alias/AKA:10002376
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
15
$19.86
30
$19.31
60
$19.21
105
$18.42
255
$18.33
510
$18.24
1,005 +
$18.14
Click for Quote
Log in
to unlock special pricing