RECOM
RV-0905D
2W DC/DC-Converter 'ECONOLINE' DIP24 Mini 6kV unre; V. In: 09; V. Out: +/-05; mA. Out: +/-200
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP24 Mini 6kV unre; V. In: 09; V. Out: +/-05; mA. Out: +/-200
Search Keywords: RV0905D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RV-0905D
-
Alias/AKA:10013636
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Frequently Asked Questions
Is RV-0905D RoHS compliant?
Yes, RV-0905D is RoHS compliant.
What is the lead time for RV-0905D?
The standard lead time for RV-0905D is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
26 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
15
$19.45
30
$18.87
60
$18.06
105
$17.32
255
$16.85
510
$16.63
1,005 +
$16.21
Click for Quote
Log in
to unlock special pricing