- Home ›
- All Products›
- RV-0515S/P/R6.4
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP24 Mini 6.4kV un; V. In: 05; V. Out: 15; mA. Out: 132
Search Keywords: RV0515SPR64
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RV-0515S/P/R6.4
-
Alias/AKA:19900091
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$28.41
5
$26.58
15
$25.35
30
$24.60
60
$23.54
105
$22.58
255 +
$21.97
Click for Quote
Log in
to unlock special pricing