- Home ›
- All Products›
- RV-0512S/R8
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP24 Mini 8kV unre; V. In: 05; V. Out: 12; mA. Out: 167
Search Keywords: RV0512SR8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RV-0512S/R8
-
Alias/AKA:19900135
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$28.47
5
$26.63
15
$25.40
30
$24.64
60
$23.59
105
$22.62
255 +
$22.01
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments