- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RV-0509S/P/R8
RECOM
RV-0509S/P/R8
2W DC/DC-Converter 'ECONOLINE' DIP24 Mini 8kV unre; V. In: 05; V. Out: 09; mA. Out: 222
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
2W DC/DC-Converter 'ECONOLINE' DIP24 Mini 8kV unre; V. In: 05; V. Out: 09; mA. Out: 222
Search Keywords: RV0509SPR8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RV-0509S/P/R8
-
Alias/AKA:19900180
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Frequently Asked Questions
Is RV-0509S/P/R8 RoHS compliant?
Yes, RV-0509S/P/R8 is RoHS compliant.
What is the lead time for RV-0509S/P/R8?
The standard lead time for RV-0509S/P/R8 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$35.10
5
$31.32
15
$30.39
30
$29.51
60
$27.89
105
$27.82
255 +
$26.79
Click for Quote
Log in
to unlock special pricing