- Home ›
- All Products›
- RSP300-168
Description
+
Surge Suppressors 300W 40-160Vin 168V Clamp Surge Protect
Search Keywords: RSP300168
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RSP300-168
-
Alias/AKA:21000324
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Manufacturer Stock:
70
can ship
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
2
$56.53
5
$50.45
10
$48.94
30
$46.84
50
$44.92
100
$43.72
250 +
$43.14
Click for Quote
Log in
to unlock special pricing