- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RSOE-1205SZ/H2
RECOM
RSOE-1205SZ/H2
Regulated 1W DC/DC-Converter - SIP8 - 2kV - Input: 4.5-18VDC - Output: 5VDC
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Regulated 1W DC/DC-Converter - SIP8 - 2kV - Input: 4.5-18VDC - Output: 5VDC
Search Keywords: RSOE1205SZH2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RSOE-1205SZ/H2
-
Alias/AKA:10019124
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Frequently Asked Questions
Is RSOE-1205SZ/H2 RoHS compliant?
Yes, RSOE-1205SZ/H2 is RoHS compliant.
What is the lead time for RSOE-1205SZ/H2?
The standard lead time for RSOE-1205SZ/H2 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
66
can ship
Minimum Order Quantity:
22
Order Increment:
22
17 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
22
$9.25
44
$8.84
66
$8.81
110
$8.58
264
$8.11
506
$7.89
1,012 +
$7.79
Click for Quote
Log in
to unlock special pricing