- Home ›
- All Products›
- RSO-4809SZ/H3
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 4: 1; V. In: 18-72; V. Out: 09; mA. Out: 111
Search Keywords: RSO4809SZH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RSO-4809SZ/H3
-
Alias/AKA:10012584
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$26.81
5
$25.08
22
$23.21
44
$22.54
66
$21.30
110
$21.25
264 +
$20.73
Click for Quote
Log in
to unlock special pricing