- Home ›
- All Products›
- RSO-4809SZ
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 4: 1; V. In: 18-72; V. Out: 09; mA. Out: 111
Search Keywords: RSO4809SZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RSO-4809SZ
-
Alias/AKA:10012558
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$23.21
5
$21.71
22
$20.09
44
$19.51
66
$19.23
110
$18.44
264 +
$17.95
Click for Quote
Log in
to unlock special pricing