- Home ›
- All Products›
- RSO-4805DZ/H3
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 4: 1; V. In: 18-72; V. Out: +/-05; mA. Out: +/-100
Search Keywords: RSO4805DZH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RSO-4805DZ/H3
-
Alias/AKA:10012567
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$29.48
5
$27.58
22
$25.52
44
$24.43
66
$23.42
110
$23.37
264 +
$22.80
Click for Quote
Log in
to unlock special pricing