- Home ›
- All Products›
- RSO-2415SZ
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 4: 1; V. In: 9-36; V. Out: 15; mA. Out: 67
Search Keywords: RSO2415SZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RSO-2415SZ
-
Alias/AKA:10005164
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
5
$25.90
22
$20.62
44
$20.07
66
$19.13
110
$18.82
264
$18.77
506 +
$18.73
Click for Quote
Log in
to unlock special pricing