- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RSO-2415S/H2
RECOM
RSO-2415S/H2
1W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 2: 1; V. In: 18-36; V. Out: 15; mA. Out: 67
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 2: 1; V. In: 18-36; V. Out: 15; mA. Out: 67
Search Keywords: RSO2415SH2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RSO-2415S/H2
-
Alias/AKA:10005136
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Frequently Asked Questions
Is RSO-2415S/H2 RoHS compliant?
Yes, RSO-2415S/H2 is RoHS compliant.
What is the lead time for RSO-2415S/H2?
The standard lead time for RSO-2415S/H2 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Ships today, if you order in
Manufacturer Stock:
120
can ship
17 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
1
$22.30
5
$20.90
22
$19.62
44
$19.01
66
$18.66
110
$18.22
264 +
$17.46
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT