- Home ›
- All Products›
- RSO-2415D/H2
RECOM
RSO-2415D/H2
1W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 2: 1; V. In: 18-36; V. Out: +/-15; mA. Out: +/-34
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 2: 1; V. In: 18-36; V. Out: +/-15; mA. Out: +/-34
Search Keywords: RSO2415DH2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RSO-2415D/H2
-
Alias/AKA:10003892
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Frequently Asked Questions
Is RSO-2415D/H2 RoHS compliant?
Yes, RSO-2415D/H2 is RoHS compliant.
What is the lead time for RSO-2415D/H2?
The standard lead time for RSO-2415D/H2 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,000
can ship
17 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$25.28
5
$23.65
22
$21.88
44
$21.25
66
$20.94
110
$20.08
264 +
$19.55
Click for Quote
Log in
to unlock special pricing