- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RSO-2412SZ/H3
RECOM
RSO-2412SZ/H3
Module DC-DC 24VIN 1-OUT 12V 0.083A 1W Medical 7-Pin SIP Module Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Module DC-DC 24VIN 1-OUT 12V 0.083A 1W Medical 7-Pin SIP Module Tube
Search Keywords: RSO2412SZH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RSO-2412SZ/H3
-
Alias/AKA:10012619
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Frequently Asked Questions
Is RSO-2412SZ/H3 RoHS compliant?
Yes, RSO-2412SZ/H3 is RoHS compliant.
What is the lead time for RSO-2412SZ/H3?
The standard lead time for RSO-2412SZ/H3 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66
Can Ship immediately
Manufacturer Stock:
198
can ship
17 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$23.99
5
$20.53
22
$19.95
44
$19.32
66
$18.91
110
$18.62
264 +
$17.38
Click for Quote
Log in
to unlock special pricing