- Home ›
- All Products›
- RSO-2409SZ/H2
Description
+
Module DC-DC 24VIN 1-OUT 9V 0.111A 1W Medical 7-Pin SIP Module Tube
Search Keywords: RSO2409SZH2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RSO-2409SZ/H2
-
Alias/AKA:10012617
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$21.93
5
$20.52
22
$18.98
44
$18.43
66
$18.17
110
$17.42
264 +
$16.96
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments