- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RSO-2405DZ/H3
RECOM
RSO-2405DZ/H3
1W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 4: 1; V. In: 9-36; V. Out: +/-05; mA. Out: +/-100
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 4: 1; V. In: 9-36; V. Out: +/-05; mA. Out: +/-100
Search Keywords: RSO2405DZH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RSO-2405DZ/H3
-
Alias/AKA:10004773
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Frequently Asked Questions
Is RSO-2405DZ/H3 RoHS compliant?
Yes, RSO-2405DZ/H3 is RoHS compliant.
What is the lead time for RSO-2405DZ/H3?
The standard lead time for RSO-2405DZ/H3 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
220
can ship
17 Weeks
can ship
2/5/27
Price (USD)
Qty
Unit Price
1
$44.13
5
$30.78
22
$28.72
44
$27.78
66
$26.68
110
$26.47
264 +
$26.33
Click for Quote
Log in
to unlock special pricing