- Home ›
- All Products›
- RSO-123.3SZ/H3
Description
+
Module DC-DC 12VIN 1-OUT 3.3V 0.3A 1W Medical 7-Pin SIP Module Tube
Search Keywords: RSO1233SZH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RSO-123.3SZ/H3
-
Alias/AKA:10015788
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
22
can ship
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$24.24
5
$22.68
22
$20.98
44
$20.38
66
$20.09
110
$19.26
264 +
$18.75
Click for Quote
Log in
to unlock special pricing