- Home ›
- All Products›
- RSO-1209DZ/H3
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 4: 1; V. In: 4.5-18; V. Out: +/-09; mA. Out: +/-56
Search Keywords: RSO1209DZH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RSO-1209DZ/H3
-
Alias/AKA:10015777
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$26.71
5
$24.98
22
$23.12
44
$22.45
66
$21.22
110
$21.17
264 +
$20.65
Click for Quote
Log in
to unlock special pricing