- Home ›
- All Products›
- RSO-053.3S/H2
Description
+
1W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 2: 1; V. In: 4.5-9; V. Out: 3.3; mA. Out: 300
Search Keywords: RSO0533SH2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RSO-053.3S/H2
-
Alias/AKA:10004568
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$21.93
5
$20.52
22
$18.98
44
$18.43
66
$18.17
110
$17.42
264 +
$16.96
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments