- Home ›
- All Products›
- RSO-0505S/H3
RECOM
RSO-0505S/H3
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W Medical 7-Pin SIP Module Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W Medical 7-Pin SIP Module Tube
Search Keywords: RSO0505SH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RSO-0505S/H3
-
Alias/AKA:10004147
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Frequently Asked Questions
Is RSO-0505S/H3 RoHS compliant?
Yes, RSO-0505S/H3 is RoHS compliant.
What is the lead time for RSO-0505S/H3?
The standard lead time for RSO-0505S/H3 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Manufacturer Stock:
576
can ship
17 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$23.80
5
$18.74
22
$18.27
44
$17.77
66
$17.54
110
$17.38
264 +
$17.27
Click for Quote
Log in
to unlock special pricing