- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RSH3-2415S/H2-R
RECOM
RSH3-2415S/H2-R
Isolated DC/DC Converters - SMD 3W 24Vin 15Vout 200mA
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Isolated DC/DC Converters - SMD 3W 24Vin 15Vout 200mA
Search Keywords: RSH32415SH2R
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | RSH3-2415S/H2-R |
| Alias/AKA: | 10019456 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
150 |
Product Guides
+
Frequently Asked Questions
Is RSH3-2415S/H2-R RoHS compliant?
Yes, RSH3-2415S/H2-R is RoHS compliant.
What is the lead time for RSH3-2415S/H2-R?
The standard lead time for RSH3-2415S/H2-R is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
14 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
38
$18.19
75
$11.34
113
$8.94
150 +
$8.76
Click for Quote
Log in
to unlock special pricing