- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RSH3-2412S/H3
RECOM
RSH3-2412S/H3
Isolated DC/DC Converters - SMD 3W 24Vin 12Vout 250mA
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Isolated DC/DC Converters - SMD 3W 24Vin 12Vout 250mA
Search Keywords: RSH32412SH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RSH3-2412S/H3
-
Alias/AKA:10019838
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is RSH3-2412S/H3 RoHS compliant?
Yes, RSH3-2412S/H3 is RoHS compliant.
What is the lead time for RSH3-2412S/H3?
The standard lead time for RSH3-2412S/H3 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
50
can ship
Minimum Order Quantity:
5
14 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
5
$16.92
10
$16.14
25
$15.66
50
$15.20
100
$14.37
250
$13.99
500 +
$13.80
Click for Quote
Log in
to unlock special pricing