- Home ›
- All Products›
- RSH3-1212S/H3
Description
+
Isolated DC/DC Converters - SMD 3W 12Vin 12Vout 250mA
Search Keywords: RSH31212SH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RSH3-1212S/H3
-
Alias/AKA:10019826
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5
$16.16
25
$14.64
50
$13.99
100
$13.39
250
$12.84
500
$12.49
1,000 +
$12.33
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments