- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RSH2-3.324S/H2-R
RECOM
RSH2-3.324S/H2-R
Isolated DC/DC Converters - SMD 2W 3.3Vin 24Vout 83mA 2K Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Isolated DC/DC Converters - SMD 2W 3.3Vin 24Vout 83mA 2K Reel
Search Keywords: RSH23324SH2R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RSH2-3.324S/H2-R
-
Alias/AKA:10019860
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
150
Product Guides
+
Frequently Asked Questions
Is RSH2-3.324S/H2-R RoHS compliant?
Yes, RSH2-3.324S/H2-R is RoHS compliant.
What is the lead time for RSH2-3.324S/H2-R?
The standard lead time for RSH2-3.324S/H2-R is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
14 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
38
$23.09
75
$14.40
113
$11.35
150 +
$11.12
Click for Quote
Log in
to unlock special pricing