- Home ›
- All Products›
- RSH2-3.305S/H3
Description
+
A 2W regulated, single-output DC/DC converter with a 2.8-5.5VDC input, 5VDC output, and 3kVDC isolation in a compact SMD package.
Search Keywords: RSH23305SH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RSH2-3.305S/H3
-
Alias/AKA:10019409
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
Manufacturer Stock:
150
can ship
Minimum Order Quantity:
5
14 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$14.76
25
$13.38
50
$12.78
100
$12.23
250
$11.73
500
$11.41
1,000 +
$11.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments