- Home ›
- All Products›
- RSH2-243.3S/H2
RECOM
RSH2-243.3S/H2
Isolated DC/DC Converters - SMD 2W 24Vin 3.3Vout 500mA 2K
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Isolated DC/DC Converters - SMD 2W 24Vin 3.3Vout 500mA 2K
Search Keywords: RSH22433SH2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RSH2-243.3S/H2
-
Alias/AKA:10019899
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is RSH2-243.3S/H2 RoHS compliant?
Yes, RSH2-243.3S/H2 is RoHS compliant.
What is the lead time for RSH2-243.3S/H2?
The standard lead time for RSH2-243.3S/H2 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
5
$14.98
25
$13.58
50
$12.97
100
$12.41
250
$11.90
500
$11.59
1,000 +
$11.43
Click for Quote
Log in
to unlock special pricing