- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RSH2-2412S/H3
RECOM
RSH2-2412S/H3
Isolated DC/DC Converters - SMD 2W 24Vin 12Vout 167mA 3K
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
Isolated DC/DC Converters - SMD 2W 24Vin 12Vout 167mA 3K
Search Keywords: RSH22412SH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RSH2-2412S/H3
-
Alias/AKA:10019435
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is RSH2-2412S/H3 RoHS compliant?
Yes, RSH2-2412S/H3 is RoHS compliant.
What is the lead time for RSH2-2412S/H3?
The standard lead time for RSH2-2412S/H3 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
45
can ship
Minimum Order Quantity:
5
14 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
5
$16.50
25
$14.95
50
$14.28
100
$13.67
250
$13.11
500
$12.76
1,000 +
$12.59
Click for Quote
Log in
to unlock special pricing