- Home ›
- All Products›
- RSH2-1215S/H2
Description
+
Isolated DC/DC Converters - SMD 2W 12Vin 15Vout 134mA 2K
Search Keywords: RSH21215SH2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RSH2-1215S/H2
-
Alias/AKA:10019891
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
25
$12.12
50
$11.58
100
$11.09
250
$10.63
500
$10.35
1,000
$10.21
2,500 +
$9.82
Click for Quote
Log in
to unlock special pricing