- Home ›
- All Products›
- RS6-4812D
Description
+
6W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 2: 1; V. In: 36-75; V. Out: +/-12; mA. Out: +/-250
Search Keywords: RS64812D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS6-4812D
-
Alias/AKA:10018281
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$17.29
22
$16.49
44
$16.00
66
$15.54
110
$14.68
264
$14.29
506 +
$14.11
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments