- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RS-4812S
RECOM
RS-4812S
2W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2: 1; V. In: 36-72; V. Out: 12; mA. Out: 166
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2: 1; V. In: 36-72; V. Out: 12; mA. Out: 166
Search Keywords: RS4812S
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RECOM |
| Part No: | RS-4812S |
| Alias/AKA: | 10000728 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409580 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
22 |
Product Guides
+
Frequently Asked Questions
Is RS-4812S RoHS compliant?
Yes, RS-4812S is RoHS compliant.
What is the lead time for RS-4812S?
The standard lead time for RS-4812S is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
132
can ship
17 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
1
$39.84
5
$26.40
22
$23.90
44
$22.94
66
$21.98
110
$21.55
264 +
$21.31
Click for Quote
Log in
to unlock special pricing