- Home ›
- All Products›
- RS3K-2424SZ/H3
Description
+
The RS3K-2424SZ/H3 is a 3W regulated, single-output DC/DC converter in a SIP8 package that converts a 9-36VDC input to a stable 24VDC output.
Search Keywords: RS3K2424SZH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS3K-2424SZ/H3
-
Alias/AKA:10004532
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
594
Can Ship immediately
Manufacturer Stock:
1,000
can ship
Minimum Order Quantity:
22
Order Increment:
22
14 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
22
$7.07
44
$6.96
66
$6.93
110
$6.79
264
$6.77
506
$6.76
1,012
$6.74
2,508 +
$6.72
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT