- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- RS3K-0515D/H3
Description
+
The RS3K-0515D/H3 is a 3W regulated, isolated DC/DC converter in a SIP8 package, featuring a 2:1 input range and dual ±15V outputs.
Search Keywords: RS3K0515DH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS3K-0515D/H3
-
Alias/AKA:10020195
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,000
can ship
Minimum Order Quantity:
22
Order Increment:
22
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
22
$7.06
44
$6.84
110
$6.54
264
$6.00
506
$5.98
1,012
$5.84
2,508 +
$5.62
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments