- Home ›
- All Products›
- RS3E-243.3S/H3
RECOM
RS3E-243.3S/H3
3W - DC-DC Converter - Input: 18 to 36 VDC - Output: 3.3 VDC - SIP8 - 3kV Isolation - Regulated - 2:1 - 10019961
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
3W - DC-DC Converter - Input: 18 to 36 VDC - Output: 3.3 VDC - SIP8 - 3kV Isolation - Regulated - 2:1 - 10019961
Search Keywords: RS3E2433SH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS3E-243.3S/H3
-
Alias/AKA:10019961
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Frequently Asked Questions
Is RS3E-243.3S/H3 RoHS compliant?
Yes, RS3E-243.3S/H3 is RoHS compliant.
What is the lead time for RS3E-243.3S/H3?
The standard lead time for RS3E-243.3S/H3 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
141
can ship
Minimum Order Quantity:
22
Order Increment:
22
17 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
22
$9.47
44
$9.04
66
$9.02
110
$8.78
264
$8.30
506
$8.08
1,012 +
$7.97
Click for Quote
Log in
to unlock special pricing