- Home ›
- All Products›
- RS3E-2424S/H3
Description
+
3W - DC-DC Converter - Input: 18 to 36 VDC - Output: 24 VDC - SIP8 - 3kV Isolation - Regulated - 2:1 - 10019965
Search Keywords: RS3E2424SH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS3E-2424S/H3
-
Alias/AKA:10019965
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
21
can ship
Minimum Order Quantity:
22
Order Increment:
22
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$10.901
22
$9.910
44
$9.460
66
$9.440
110
$9.190
264
$8.680
506
$8.450
1,012 +
$8.340
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments