- Home ›
- All Products›
- RS3E-1212S/H3
Description
+
3W - DC-DC Converter - Input: 9 to 18 VDC - Output: 12 VDC - SIP8 - 3kV Isolation - Regulated - 2:1 - 10019958
Search Keywords: RS3E1212SH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS3E-1212S/H3
-
Alias/AKA:10019958
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
22
Order Increment:
22
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
22
$9.91
44
$9.46
66
$9.44
110
$9.19
264
$8.68
506
$8.45
1,012 +
$8.34
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments