- Home ›
- All Products›
- RS3-483.3DZ
Description
+
3W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 3: 1; V. In: 20-60; V. Out: +/-3.3; mA. Out: +/-300
Search Keywords: RS34833DZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS3-483.3DZ
-
Alias/AKA:10011936
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$27.81
5
$26.02
22
$24.07
44
$23.38
66
$22.10
110
$21.76
264 +
$21.44
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments