- Home ›
- All Products›
- RS3-483.3D/H3
Description
+
3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2: 1; V. In: 36-72; V. Out: +/-3.3; mA. Out: +/-300
Search Keywords: RS34833DH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS3-483.3D/H3
-
Alias/AKA:10011938
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$24.53
5
$22.95
22
$21.24
44
$20.62
66
$20.33
110
$19.49
264 +
$18.97
Click for Quote
Log in
to unlock special pricing