- Home ›
- All Products›
- RS3-4815D/H2
Description
+
3W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 2: 1; V. In: 36-72; V. Out: +/-15; mA. Out: +/-100
Search Keywords: RS34815DH2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS3-4815D/H2
-
Alias/AKA:10011990
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$23.31
5
$21.81
22
$20.18
44
$19.59
66
$19.31
110
$18.52
264 +
$18.03
Click for Quote
Log in
to unlock special pricing