- Home ›
- All Products›
- RS3-4812SZ/H2
Description
+
3W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 3: 1; V. In: 20-60; V. Out: 12; mA. Out: 250
Search Keywords: RS34812SZH2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS3-4812SZ/H2
-
Alias/AKA:10011951
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$28.60
5
$26.76
22
$24.76
44
$24.04
66
$22.73
110
$22.67
264 +
$22.12
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments