- Home ›
- All Products›
- RS3-4812S
Description
+
3W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2: 1; V. In: 36-72; V. Out: 12; mA. Out: 250
Search Keywords: RS34812S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS3-4812S
-
Alias/AKA:10004211
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
Manufacturer Stock:
43
can ship
Minimum Order Quantity:
5
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
5
$14.13
22
$13.69
44
$13.48
66
$13.36
110
$13.21
264
$12.95
506 +
$12.75
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT