- Home ›
- All Products›
- RS3-4809D
Description
+
3W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2: 1; V. In: 36-72; V. Out: +/-09; mA. Out: +/-167
Search Keywords: RS34809D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS3-4809D
-
Alias/AKA:10011965
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$19.82
22
$18.34
44
$17.81
66
$17.56
110
$16.84
264
$16.39
506 +
$16.17
Click for Quote
Log in
to unlock special pricing