- Home ›
- All Products›
- RS3-4805SZ/H2
RECOM
RS3-4805SZ/H2
3W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 3: 1; V. In: 20-60; V. Out: 05; mA. Out: 600
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
3W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 3: 1; V. In: 20-60; V. Out: 05; mA. Out: 600
Search Keywords: RS34805SZH2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS3-4805SZ/H2
-
Alias/AKA:10011942
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Frequently Asked Questions
Is RS3-4805SZ/H2 RoHS compliant?
Yes, RS3-4805SZ/H2 is RoHS compliant.
What is the lead time for RS3-4805SZ/H2?
The standard lead time for RS3-4805SZ/H2 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
66
can ship
17 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$32.02
5
$29.95
22
$27.72
44
$26.53
66
$25.44
110
$25.37
264 +
$24.76
Click for Quote
Log in
to unlock special pricing