- Home ›
- All Products›
- RS3-4805DZ/H2
Description
+
3W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 3: 1; V. In: 20-60; V. Out: +/-05; mA. Out: +/-300
Search Keywords: RS34805DZH2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS3-4805DZ/H2
-
Alias/AKA:10012007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$30.59
5
$28.61
22
$26.48
44
$25.34
66
$24.30
110
$24.24
264 +
$23.65
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments