- Home ›
- All Products›
- RS3-2415DZ/H3
RECOM
RS3-2415DZ/H3
3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 3: 1; V. In: 9-27; V. Out: +/-15; mA. Out: +/-100
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 3: 1; V. In: 9-27; V. Out: +/-15; mA. Out: +/-100
Search Keywords: RS32415DZH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS3-2415DZ/H3
-
Alias/AKA:10011916
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Frequently Asked Questions
Is RS3-2415DZ/H3 RoHS compliant?
Yes, RS3-2415DZ/H3 is RoHS compliant.
What is the lead time for RS3-2415DZ/H3?
The standard lead time for RS3-2415DZ/H3 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
144
can ship
17 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1
$32.53
5
$30.44
22
$28.16
44
$26.96
66
$25.85
110
$25.78
264 +
$25.16
Click for Quote
Log in
to unlock special pricing