- Home ›
- All Products›
- RS3-2409DZ
Description
+
3W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 3: 1; V. In: 9-27; V. Out: +/-09; mA. Out: +/-167
Search Keywords: RS32409DZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS3-2409DZ
-
Alias/AKA:10011999
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$25.14
5
$23.52
22
$21.76
44
$21.13
66
$20.83
110
$19.97
264 +
$19.44
Click for Quote
Log in
to unlock special pricing