- Home ›
- All Products›
- RS3-053.3S/H2
Description
+
3W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 2: 1; V. In: 4.5-9; V. Out: 3.3; mA. Out: 600
Search Keywords: RS30533SH2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS3-053.3S/H2
-
Alias/AKA:10004962
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$19.39
22
$17.94
44
$17.42
66
$17.17
110
$16.47
264
$16.03
506 +
$15.82
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments