- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- RS3-0512S
RECOM
RS3-0512S
3W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2: 1; V. In: 4.5-9; V. Out: 12; mA. Out: 250
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
3W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 2: 1; V. In: 4.5-9; V. Out: 12; mA. Out: 250
Search Keywords: RS30512S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS3-0512S
-
Alias/AKA:10004103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Frequently Asked Questions
Is RS3-0512S RoHS compliant?
Yes, RS3-0512S is RoHS compliant.
What is the lead time for RS3-0512S?
The standard lead time for RS3-0512S is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Ships today, if you order in
Manufacturer Stock:
22
can ship
Minimum Order Quantity:
5
17 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
5
$20.45
22
$19.89
44
$19.37
66
$18.96
110
$18.60
264
$18.25
506 +
$18.10
Click for Quote
Log in
to unlock special pricing