- Home ›
- All Products›
- RS3-0505D/H3
Description
+
3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2: 1; V. In: 4.5-9; V. Out: +/-05; mA. Out: +/-300
Search Keywords: RS30505DH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:RS3-0505D/H3
-
Alias/AKA:10004144
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$23.29
5
$21.79
22
$20.16
44
$19.58
66
$19.30
110
$18.51
264 +
$18.01
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments